
LMR38015FS5QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR38015FS5QDRRRQ1TR-ND - Tape & Reel (TR) 296-LMR38015FS5QDRRRQ1CT-ND - Cut Tape (CT) 296-LMR38015FS5QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38015FS5QDRRRQ1 |
Description | IC REG BUCK 5V 1.5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.30000 | kr.23.30 |
| 10 | kr.17.56200 | kr.175.62 |
| 25 | kr.16.12280 | kr.403.07 |
| 100 | kr.14.54460 | kr.1,454.46 |
| 250 | kr.13.79176 | kr.3,447.94 |
| 500 | kr.13.33772 | kr.6,668.86 |
| 1.000 | kr.12.96410 | kr.12,964.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.50263 | kr.37,507.89 |
| Unit Price without VAT: | kr.23.30000 |
|---|---|
| Unit Price with VAT: | kr.29.12500 |


