
TPS561208DDCT | |
|---|---|
DigiKey Part Number | 296-46929-2-ND - Tape & Reel (TR) 296-46929-1-ND - Cut Tape (CT) 296-46929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561208DDCT |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561208DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.27000 | kr.8.27 |
| 10 | kr.6.01900 | kr.60.19 |
| 25 | kr.5.44840 | kr.136.21 |
| 100 | kr.4.82100 | kr.482.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.52212 | kr.1,130.53 |
| 500 | kr.4.34200 | kr.2,171.00 |
| 750 | kr.4.25171 | kr.3,188.78 |
| 1.250 | kr.4.15163 | kr.5,189.54 |
| 1.750 | kr.4.09317 | kr.7,163.05 |
| 2.500 | kr.4.03692 | kr.10,092.30 |
| Unit Price without VAT: | kr.8.27000 |
|---|---|
| Unit Price with VAT: | kr.10.33750 |





