
TPS65055RSMR | |
|---|---|
DigiKey Part Number | 296-23822-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65055RSMR |
Description | IC DUAL STP-DN CONV W/LDO 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65055RSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.71727 | kr.50,151.81 |
| Unit Price without VAT: | kr.16.71727 |
|---|---|
| Unit Price with VAT: | kr.20.89659 |


