Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 20-PowerVFQFN
TPS54A20 Buck Converter – Texas Instruments | Digi-Key Daily

TPS54A20RNJR

DigiKey Part Number
296-44733-2-ND - Tape & Reel (TR)
296-44733-1-ND - Cut Tape (CT)
296-44733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54A20RNJR
Description
IC REG BUCK ADJ 10A 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54A20RNJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2V
Current - Output
Frequency - Switching
Selectable
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-VQFN-HR (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.73000kr.52.73
10kr.40.85000kr.408.50
25kr.37.88800kr.947.20
100kr.34.62810kr.3,462.81
250kr.33.07436kr.8,268.59
500kr.32.13792kr.16,068.96
1.000kr.31.36715kr.31,367.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.30.41519kr.91,245.57
Manufacturers Standard Package
Unit Price without VAT:kr.52.73000
Unit Price with VAT:kr.65.91250