
TPS54972EVM-222 | |
|---|---|
DigiKey Part Number | 296-20605-ND |
Manufacturer | |
Manufacturer Product Number | TPS54972EVM-222 |
Description | EVAL BOARD FOR TPS54972 |
Customer Reference | |
Detailed Description | TPS54972 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.42V ~ 1.75V | |
Current - Output | 9A | |
Voltage - Input | 3V ~ 4V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54972 | |
Note | - | |
Base Product Number |


