

TLV751120280PDSQR | |
|---|---|
DigiKey Part Number | 296-TLV751120280PDSQRTR-ND - Tape & Reel (TR) 296-TLV751120280PDSQRCT-ND - Cut Tape (CT) 296-TLV751120280PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV751120280PDSQR |
Description | IC REG LINEAR 1.2V/2.8V 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV751120280PDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA, 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.82000 | kr.45.50 |
| 100 | kr.1.57760 | kr.157.76 |
| 250 | kr.1.46228 | kr.365.57 |
| 500 | kr.1.39276 | kr.696.38 |
| 1.000 | kr.1.33555 | kr.1,335.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14848 | kr.3,445.44 |
| 6.000 | kr.1.11657 | kr.6,699.42 |
| 9.000 | kr.1.10057 | kr.9,905.13 |
| 15.000 | kr.1.08286 | kr.16,242.90 |
| 21.000 | kr.1.07250 | kr.22,522.50 |
| 30.000 | kr.1.06255 | kr.31,876.50 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

