Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 8A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 8A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54810PWPR

DigiKey Part Number
296-49004-2-ND - Tape & Reel (TR)
296-49004-1-ND - Cut Tape (CT)
296-49004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54810PWPR
Description
IC REG BUCK ADJ 8A 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 8A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54810PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.49.25000kr.49.25
10kr.38.10400kr.381.04
25kr.35.31360kr.882.84
100kr.32.24130kr.3,224.13
250kr.30.77708kr.7,694.27
500kr.29.89436kr.14,947.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.28.57023kr.57,140.46
Manufacturers Standard Package
Unit Price without VAT:kr.49.25000
Unit Price with VAT:kr.61.56250