


TPS54627DDAR | |
|---|---|
DigiKey Part Number | 296-40808-2-ND - Tape & Reel (TR) 296-40808-1-ND - Cut Tape (CT) 296-40808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54627DDAR |
Description | IC REG BUCK ADJ 6A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54627DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.23.27400 | kr.232.74 |
| 25 | kr.21.43920 | kr.535.98 |
| 100 | kr.19.42260 | kr.1,942.26 |
| 250 | kr.18.48844 | kr.4,622.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.89917 | kr.42,247.93 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |

