


TPS54627DDA | |
---|---|
DigiKey Part Number | 296-36192-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54627DDA |
Description | IC REG BUCK ADJ 6A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54627DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.76000 | kr.29.76 |
10 | kr.22.75200 | kr.227.52 |
75 | kr.19.40907 | kr.1,455.68 |
150 | kr.18.63167 | kr.2,794.75 |
300 | kr.18.10390 | kr.5,431.17 |
Unit Price without VAT: | kr.29.76000 |
---|---|
Unit Price with VAT: | kr.37.20000 |