
TPS54623RHLR | |
|---|---|
DigiKey Part Number | 296-49319-2-ND - Tape & Reel (TR) 296-49319-1-ND - Cut Tape (CT) 296-49319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54623RHLR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54623RHLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.06000 | kr.25.06 |
| 10 | kr.18.89700 | kr.188.97 |
| 25 | kr.17.36080 | kr.434.02 |
| 100 | kr.15.67050 | kr.1,567.05 |
| 250 | kr.14.86504 | kr.3,716.26 |
| 500 | kr.14.75992 | kr.7,379.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.48619 | kr.40,458.57 |
| Unit Price without VAT: | kr.25.06000 |
|---|---|
| Unit Price with VAT: | kr.31.32500 |











