
TPS54617RUVR | |
|---|---|
DigiKey Part Number | 296-23929-2-ND - Tape & Reel (TR) 296-23929-1-ND - Cut Tape (CT) 296-23929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54617RUVR |
Description | IC REG BUCK ADJ 6A 34VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 34-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54617RUVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 10 | kr.21.06800 | kr.210.68 |
| 25 | kr.19.38000 | kr.484.50 |
| 100 | kr.17.52880 | kr.1,752.88 |
| 250 | kr.16.64580 | kr.4,161.45 |
| 500 | kr.16.60674 | kr.8,303.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.13417 | kr.45,402.51 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |

