


TPS54613PWPR | |
|---|---|
DigiKey Part Number | 296-TPS54613PWPRTR-ND - Tape & Reel (TR) 296-TPS54613PWPRCT-ND - Cut Tape (CT) 296-TPS54613PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54613PWPR |
Description | IC REG BUCK 1.5V 6A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54613PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.08000 | kr.22.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.03514 | kr.30,070.28 |
| 4.000 | kr.14.74384 | kr.58,975.36 |
| Unit Price without VAT: | kr.22.08000 |
|---|---|
| Unit Price with VAT: | kr.27.60000 |

