


TPS54612QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-21678-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS54612QPWPRQ1 |
Description | IC REG BUCK 1.2V 6A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54612QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.17.57400 | kr.175.74 |
| 25 | kr.16.13920 | kr.403.48 |
| 100 | kr.14.56110 | kr.1,456.11 |
| 250 | kr.13.80852 | kr.3,452.13 |
| 500 | kr.13.35496 | kr.6,677.48 |
| 1.000 | kr.12.98159 | kr.12,981.59 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |

