TPS54610MPWPREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 784
Unit Price: kr.119.57000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54610MPWPREPG4

DigiKey Part Number
TPS54610MPWPREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54610MPWPREPG4
Description
IC REG BUCK ADJ 6A 28HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54610MPWPREPG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
350kHz, 550kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-HTSSOP
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54610MPWPREPTexas Instruments784296-19433-1-NDkr.119.57000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.57.28739kr.114,574.78
Manufacturers Standard Package
Unit Price without VAT:kr.57.28739
Unit Price with VAT:kr.71.60924