
TPS54525PWPR | |
|---|---|
DigiKey Part Number | 296-30625-2-ND - Tape & Reel (TR) 296-30625-1-ND - Cut Tape (CT) 296-30625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54525PWPR |
Description | IC REG BUCK ADJ 5.5A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5.5A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54525PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.13.01400 | kr.130.14 |
| 25 | kr.11.90320 | kr.297.58 |
| 100 | kr.10.68220 | kr.1,068.22 |
| 250 | kr.10.10024 | kr.2,525.06 |
| 500 | kr.9.74956 | kr.4,874.78 |
| 1.000 | kr.9.46084 | kr.9,460.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.22323 | kr.18,446.46 |
| 4.000 | kr.9.02771 | kr.36,110.84 |
| 6.000 | kr.8.92975 | kr.53,578.50 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |



