
TPS54494RSAT | |
|---|---|
DigiKey Part Number | 296-TPS54494RSATTR-ND - Tape & Reel (TR) 296-TPS54494RSATCT-ND - Cut Tape (CT) 296-TPS54494RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54494RSAT |
Description | IC REG BUCK ADJ 4A/2A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54494RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.33864 | kr.4,334.66 |
| 500 | kr.16.78794 | kr.8,393.97 |
| 750 | kr.16.51224 | kr.12,384.18 |
| 1.250 | kr.16.20671 | kr.20,258.39 |
| 1.750 | kr.16.02817 | kr.28,049.30 |
| 2.500 | kr.15.85639 | kr.39,640.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.21.91100 | kr.219.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.76000 | kr.187.60 |
| 25 | kr.17.24240 | kr.431.06 |
| 100 | kr.15.57290 | kr.1,557.29 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

