
TPS54495RSAT | |
|---|---|
DigiKey Part Number | 296-TPS54495RSATTR-ND - Tape & Reel (TR) 296-TPS54495RSATCT-ND - Cut Tape (CT) 296-TPS54495RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54495RSAT |
Description | IC REG BUCK ADJ 4A/2A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54495RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.21.57300 | kr.215.73 |
| 25 | kr.19.85840 | kr.496.46 |
| 100 | kr.17.97190 | kr.1,797.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.07244 | kr.4,268.11 |
| 500 | kr.16.53038 | kr.8,265.19 |
| 750 | kr.16.25889 | kr.12,194.17 |
| 1.250 | kr.15.95802 | kr.19,947.52 |
| 1.750 | kr.15.78219 | kr.27,618.83 |
| 2.500 | kr.15.61304 | kr.39,032.60 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |

