
TPS54428DRCT | |
|---|---|
DigiKey Part Number | 296-35758-2-ND - Tape & Reel (TR) 296-35758-1-ND - Cut Tape (CT) 296-35758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54428DRCT |
Description | IC REG BUCK ADJ 4A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54428DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.9.61100 | kr.96.11 |
| 25 | kr.8.75680 | kr.218.92 |
| 100 | kr.7.81600 | kr.781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.36732 | kr.1,841.83 |
| 500 | kr.7.09686 | kr.3,548.43 |
| 750 | kr.6.96149 | kr.5,221.12 |
| 1.250 | kr.6.81139 | kr.8,514.24 |
| 1.750 | kr.6.72370 | kr.11,766.48 |
| 2.500 | kr.6.63930 | kr.16,598.25 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |


