


TPS543B20EVM-799 | |
|---|---|
DigiKey Part Number | 296-47040-ND |
Manufacturer | |
Manufacturer Product Number | TPS543B20EVM-799 |
Description | EVAL BOARD FOR TPS543B20 |
Customer Reference | |
Detailed Description | TPS543B20 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.9V | |
Current - Output | 25A | |
Voltage - Input | 5V ~ 19V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS543B20 | |
Note | - | |
Base Product Number |

