
TPS54494RSAT | |
|---|---|
DigiKey Part Number | 296-TPS54494RSATTR-ND - Tape & Reel (TR) 296-TPS54494RSATCT-ND - Cut Tape (CT) 296-TPS54494RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54494RSAT |
Description | IC REG BUCK ADJ 4A/2A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54494RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.58476 | kr.4,396.19 |
| 500 | kr.17.02626 | kr.8,513.13 |
| 750 | kr.16.74664 | kr.12,559.98 |
| 1.250 | kr.16.43678 | kr.20,545.97 |
| 1.750 | kr.16.25570 | kr.28,447.48 |
| 2.500 | kr.16.08148 | kr.40,203.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 10 | kr.22.22200 | kr.222.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.21000 | kr.25.21 |
| 10 | kr.19.02600 | kr.190.26 |
| 25 | kr.17.48720 | kr.437.18 |
| 100 | kr.15.79400 | kr.1,579.40 |
| Unit Price without VAT: | kr.25.21000 |
|---|---|
| Unit Price with VAT: | kr.31.51250 |

