Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54394RSAT

DigiKey Part Number
296-36448-2-ND - Tape & Reel (TR)
296-36448-1-ND - Cut Tape (CT)
296-36448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54394RSAT
Description
IC REG BUCK ADJ 3A DL 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54394RSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.570
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.63000kr.24.63
10kr.18.57600kr.185.76
25kr.17.06520kr.426.63
100kr.15.40690kr.1,540.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.61616kr.3,654.04
500kr.14.13932kr.7,069.66
750kr.13.90072kr.10,425.54
1.250kr.13.63613kr.17,045.16
1.750kr.13.48162kr.23,592.83
2.500kr.13.33286kr.33,332.15
Manufacturers Standard Package
Unit Price without VAT:kr.24.63000
Unit Price with VAT:kr.30.78750

Other Suppliers on DigiKey

17.409In Stock
Ships from Rochester Electronics, LLC