Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
16-TSSOP Epad Pkg

TPS54394PWPR

DigiKey Part Number
296-30580-2-ND - Tape & Reel (TR)
296-30580-1-ND - Cut Tape (CT)
296-30580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54394PWPR
Description
IC REG BUCK ADJ 3A DL 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54394PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.25000kr.20.25
10kr.15.20700kr.152.07
25kr.13.93760kr.348.44
100kr.12.54170kr.1,254.17
250kr.11.87596kr.2,968.99
500kr.11.47472kr.5,737.36
1.000kr.11.14448kr.11,144.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.87268kr.21,745.36
4.000kr.10.64898kr.42,595.92
6.000kr.10.53697kr.63,221.82
Manufacturers Standard Package
Unit Price without VAT:kr.20.25000
Unit Price with VAT:kr.25.31250