
TPS54383PWP | |
|---|---|
DigiKey Part Number | 296-26995-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54383PWP |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54383PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 310kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 10 | kr.16.58300 | kr.165.83 |
| 90 | kr.13.79589 | kr.1,241.63 |
| 180 | kr.13.21756 | kr.2,379.16 |
| 270 | kr.12.92789 | kr.3,490.53 |
| 540 | kr.12.50302 | kr.6,751.63 |
| 1.080 | kr.12.15330 | kr.13,125.56 |
| 2.520 | kr.11.80877 | kr.29,758.10 |
| 5.040 | kr.11.58199 | kr.58,373.23 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |


