Parametric Equivalent

TPS54362AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-29767-2-ND - Tape & Reel (TR) 296-29767-1-ND - Cut Tape (CT) 296-29767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54362AQPWPRQ1 |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54362AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.11000 | kr.62.11 |
| 10 | kr.48.37300 | kr.483.73 |
| 25 | kr.44.93560 | kr.1,123.39 |
| 100 | kr.41.15460 | kr.4,115.46 |
| 250 | kr.40.44368 | kr.10,110.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.36.63557 | kr.73,271.14 |
| Unit Price without VAT: | kr.62.11000 |
|---|---|
| Unit Price with VAT: | kr.77.63750 |


