
TPS54334DRCT | |
|---|---|
DigiKey Part Number | 296-42172-2-ND - Tape & Reel (TR) 296-42172-1-ND - Cut Tape (CT) 296-42172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54334DRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54334DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.13.65100 | kr.136.51 |
| 25 | kr.12.49480 | kr.312.37 |
| 100 | kr.11.22160 | kr.1,122.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.61540 | kr.2,653.85 |
| 500 | kr.10.24968 | kr.5,124.84 |
| 750 | kr.10.06664 | kr.7,549.98 |
| 1.250 | kr.9.86382 | kr.12,329.78 |
| 1.750 | kr.9.74531 | kr.17,054.29 |
| 2.500 | kr.9.63129 | kr.24,078.22 |
| 6.250 | kr.9.38577 | kr.58,661.06 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |








