


TPS54332DDAR | |
|---|---|
DigiKey Part Number | 296-39420-2-ND - Tape & Reel (TR) 296-39420-1-ND - Cut Tape (CT) 296-39420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54332DDAR |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54332DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.04V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.9.07300 | kr.90.73 |
| 25 | kr.8.25880 | kr.206.47 |
| 100 | kr.7.36690 | kr.736.69 |
| 250 | kr.6.94104 | kr.1,735.26 |
| 500 | kr.6.68438 | kr.3,342.19 |
| 1.000 | kr.6.47315 | kr.6,473.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.43764 | kr.16,094.10 |
| 5.000 | kr.6.29919 | kr.31,495.95 |
| 7.500 | kr.6.22988 | kr.46,724.10 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |












