


TPS54331DDAR | |
|---|---|
DigiKey Part Number | 296-39419-2-ND - Tape & Reel (TR) 296-39419-1-ND - Cut Tape (CT) 296-39419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54331DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.71910 | kr.14,297.75 |
| 5.000 | kr.5.59344 | kr.27,967.20 |
| 7.500 | kr.5.53049 | kr.41,478.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37640 | kr.184.41 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17976 | kr.1,544.94 |
| 500 | kr.5.94672 | kr.2,973.36 |
| 1.000 | kr.5.75498 | kr.5,754.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| 10 | kr.8.35900 | kr.83.59 |
| 25 | kr.7.59760 | kr.189.94 |
| 100 | kr.6.76310 | kr.676.31 |
| 250 | kr.6.36520 | kr.1,591.30 |
| 500 | kr.6.12508 | kr.3,062.54 |
| 1.000 | kr.6.09950 | kr.6,099.50 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |












