


TPS5432DDAR | |
|---|---|
DigiKey Part Number | 296-30316-2-ND - Tape & Reel (TR) 296-30316-1-ND - Cut Tape (CT) 296-30316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5432DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5432DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.74200 | kr.37.42 |
| 25 | kr.3.36400 | kr.84.10 |
| 100 | kr.2.95330 | kr.295.33 |
| 250 | kr.2.75640 | kr.689.10 |
| 500 | kr.2.63784 | kr.1,318.92 |
| 1.000 | kr.2.54030 | kr.2,540.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.43728 | kr.6,093.20 |
| 5.000 | kr.2.37519 | kr.11,875.95 |
| 7.500 | kr.2.34409 | kr.17,580.67 |
| 12.500 | kr.2.30965 | kr.28,870.62 |
| 17.500 | kr.2.28951 | kr.40,066.42 |
| 25.000 | kr.2.27015 | kr.56,753.75 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |












