


TPS54329DDA | |
---|---|
DigiKey Part Number | TPS54329DDA-ND |
Manufacturer | |
Manufacturer Product Number | TPS54329DDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54329DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.25000 | kr.13.25 |
10 | kr.9.76600 | kr.97.66 |
75 | kr.8.11600 | kr.608.70 |
150 | kr.7.73247 | kr.1,159.87 |
300 | kr.7.41673 | kr.2,225.02 |
525 | kr.7.20324 | kr.3,781.70 |
1.050 | kr.6.98136 | kr.7,330.43 |
2.550 | kr.6.75353 | kr.17,221.50 |
5.025 | kr.6.61392 | kr.33,234.95 |
Unit Price without VAT: | kr.13.25000 |
---|---|
Unit Price with VAT: | kr.16.56250 |