Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54328DDAR

DigiKey Part Number
296-TPS54328DDARTR-ND - Tape & Reel (TR)
296-TPS54328DDARCT-ND - Cut Tape (CT)
296-TPS54328DDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54328DDAR
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54328DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.77700kr.67.77
25kr.6.14480kr.153.62
100kr.5.44990kr.544.99
250kr.5.11892kr.1,279.73
500kr.4.91934kr.2,459.67
1.000kr.4.85980kr.4,859.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.58156kr.11,453.90
5.000kr.4.47705kr.22,385.25
7.500kr.4.42470kr.33,185.25
12.500kr.4.36670kr.54,583.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000