
TPS54326RGTR | |
|---|---|
DigiKey Part Number | 296-27586-2-ND - Tape & Reel (TR) 296-27586-1-ND - Cut Tape (CT) 296-27586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54326RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54326RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.9.18800 | kr.91.88 |
| 25 | kr.8.36920 | kr.209.23 |
| 100 | kr.7.46650 | kr.746.65 |
| 250 | kr.7.03596 | kr.1,758.99 |
| 500 | kr.6.77644 | kr.3,388.22 |
| 1.000 | kr.6.56278 | kr.6,562.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.29887 | kr.18,896.61 |
| 6.000 | kr.6.16973 | kr.37,018.38 |
| 9.000 | kr.6.10504 | kr.54,945.36 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |







