
TPS5431EVM-173 | |
|---|---|
DigiKey Part Number | 296-19710-ND |
Manufacturer | |
Manufacturer Product Number | TPS5431EVM-173 |
Description | EVAL BOARD FOR TPS5431 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS5431 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 9V ~ 21V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS5431 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,674.23000 | kr.1,674.23 |
| Unit Price without VAT: | kr.1,674.23000 |
|---|---|
| Unit Price with VAT: | kr.2,092.78750 |



