
TPS54316PWPR | |
|---|---|
DigiKey Part Number | 296-26990-2-ND - Tape & Reel (TR) 296-26990-1-ND - Cut Tape (CT) 296-26990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54316PWPR |
Description | IC REG BUCK 3.3V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54316PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.18000 | kr.42.18 |
| 10 | kr.32.45900 | kr.324.59 |
| 25 | kr.30.02040 | kr.750.51 |
| 100 | kr.27.34360 | kr.2,734.36 |
| 250 | kr.26.06724 | kr.6,516.81 |
| 500 | kr.25.29754 | kr.12,648.77 |
| 1.000 | kr.24.66426 | kr.24,664.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.14314 | kr.48,286.28 |
| Unit Price without VAT: | kr.42.18000 |
|---|---|
| Unit Price with VAT: | kr.52.72500 |


