Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54312MPWPREP

DigiKey Part Number
296-22449-2-ND - Tape & Reel (TR)
296-22449-1-ND - Cut Tape (CT)
296-22449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54312MPWPREP
Description
IC REG BUCK 1.2V 3A 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54312MPWPREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.38000kr.87.38
10kr.68.85900kr.688.59
25kr.64.23320kr.1,605.83
100kr.59.15020kr.5,915.02
250kr.56.72676kr.14,181.69
500kr.55.26636kr.27,633.18
1.000kr.54.06434kr.54,064.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.53.07486kr.106,149.72
Manufacturers Standard Package
Unit Price without VAT:kr.87.38000
Unit Price with VAT:kr.109.22500