
TPS54294RSAR | |
|---|---|
DigiKey Part Number | 296-40789-2-ND - Tape & Reel (TR) 296-40789-1-ND - Cut Tape (CT) 296-40789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54294RSAR |
Description | IC REG BUCK ADJ 2A DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54294RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.10000 | kr.19.10 |
| 10 | kr.14.27500 | kr.142.75 |
| 25 | kr.13.06840 | kr.326.71 |
| 100 | kr.11.73990 | kr.1,173.99 |
| 250 | kr.11.10720 | kr.2,776.80 |
| 500 | kr.10.90040 | kr.5,450.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.02394 | kr.30,071.82 |
| 6.000 | kr.9.83415 | kr.59,004.90 |
| Unit Price without VAT: | kr.19.10000 |
|---|---|
| Unit Price with VAT: | kr.23.87500 |


