
TPS54291PWPR | |
|---|---|
DigiKey Part Number | 296-25434-2-ND - Tape & Reel (TR) 296-25434-1-ND - Cut Tape (CT) 296-25434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54291PWPR |
Description | IC REG BUCK ADJ DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A, 2.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54291PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.23500 | kr.242.35 |
| 25 | kr.22.34040 | kr.558.51 |
| 100 | kr.20.25510 | kr.2,025.51 |
| 250 | kr.19.26092 | kr.4,815.23 |
| 500 | kr.18.66204 | kr.9,331.02 |
| 1.000 | kr.18.16893 | kr.18,168.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.76310 | kr.35,526.20 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |











