


TPS54239DDA | |
|---|---|
DigiKey Part Number | TPS54239DDA-ND |
Manufacturer | |
Manufacturer Product Number | TPS54239DDA |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54239DDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.10.23700 | kr.102.37 |
| 75 | kr.8.51760 | kr.638.82 |
| 150 | kr.8.11807 | kr.1,217.71 |
| 300 | kr.7.78930 | kr.2,336.79 |
| 525 | kr.7.56670 | kr.3,972.52 |
| 1.050 | kr.7.33534 | kr.7,702.11 |
| 2.550 | kr.7.09791 | kr.18,099.67 |
| 5.025 | kr.6.95238 | kr.34,935.71 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

