
UCC27423-4-5-Q1EVM | |
|---|---|
DigiKey Part Number | 296-47049-ND |
Manufacturer | |
Manufacturer Product Number | UCC27423-4-5-Q1EVM |
Description | EVAL BOARD FOR UCC2742X-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC2742x-Q1 - Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Low Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | UCC2742x-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.84000 | kr.393.84 |
| Unit Price without VAT: | kr.393.84000 |
|---|---|
| Unit Price with VAT: | kr.492.30000 |

