USB, Type-C Controller PMIC 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65981ABTRTQT

DigiKey Part Number
296-47677-2-ND - Tape & Reel (TR)
296-47677-1-ND - Cut Tape (CT)
296-47677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65981ABTRTQT
Description
TPS65981ABTRTQT
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65981ABTRTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.94.72000kr.94.72
10kr.74.83700kr.748.37
25kr.69.86160kr.1,746.54
100kr.64.42900kr.6,442.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.61.78760kr.15,446.90
500kr.60.21644kr.30,108.22
750kr.59.42939kr.44,572.04
Manufacturers Standard Package
Unit Price without VAT:kr.94.72000
Unit Price with VAT:kr.118.40000