
TPS54160ADRCR | |
|---|---|
DigiKey Part Number | 296-36808-2-ND - Tape & Reel (TR) 296-36808-1-ND - Cut Tape (CT) 296-36808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54160ADRCR |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160ADRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.81900 | kr.198.19 |
| 25 | kr.18.21880 | kr.455.47 |
| 100 | kr.16.46180 | kr.1,646.18 |
| 250 | kr.15.62352 | kr.3,905.88 |
| 500 | kr.15.54948 | kr.7,774.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.18930 | kr.42,567.90 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |


