



TPS54122QRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-42391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54122QRHLRQ1 |
Description | IC REG DL BUCK/LINEAR 24VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 300kHz ~ 2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54122QRHLRQ1 Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) | Voltage - Supply 2.95V ~ 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Grade Automotive |
Number of Outputs 2 | Qualification AEC-Q100 |
Frequency - Switching 300kHz ~ 2MHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 0.8V ~ 3.6V, 3A | Package / Case 24-VFQFN Exposed Pad |
Voltage/Current - Output 2 0.8V ~ 3.6V, 3A | Supplier Device Package 24-VQFN (5.5x3.5) |
w/LED Driver No | Base Product Number |

