


TPS54122QRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-42391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54122QRHLRQ1 |
Description | IC REG DL BUCK/LINEAR 24VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 300kHz ~ 2MHz 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54122QRHLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 300kHz ~ 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.6V, 3A | |
Voltage/Current - Output 2 | 0.8V ~ 3.6V, 3A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.95V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |

