
TPS54116-Q1EVM-830 | |
|---|---|
DigiKey Part Number | 296-46814-ND |
Manufacturer | |
Manufacturer Product Number | TPS54116-Q1EVM-830 |
Description | EVAL BOARD FOR TPS54116Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54116-Q1 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 4A, 1A | |
Voltage - Input | 2.95V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54116-Q1 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.33000 | kr.388.33 |
| Unit Price without VAT: | kr.388.33000 |
|---|---|
| Unit Price with VAT: | kr.485.41250 |


