
TPS54062DGKR | |
|---|---|
DigiKey Part Number | 296-28780-2-ND - Tape & Reel (TR) 296-28780-1-ND - Cut Tape (CT) 296-28780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54062DGKR |
Description | IC REG BUCK ADJ 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54062DGKR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.9.27500 | kr.92.75 |
| 25 | kr.8.44480 | kr.211.12 |
| 100 | kr.7.53260 | kr.753.26 |
| 250 | kr.7.09752 | kr.1,774.38 |
| 500 | kr.6.83858 | kr.3,419.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.39176 | kr.15,979.40 |
| 5.000 | kr.6.25450 | kr.31,272.50 |
| 7.500 | kr.6.18575 | kr.46,393.12 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |




