Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54060ADRCR

DigiKey Part Number
296-36804-2-ND - Tape & Reel (TR)
296-36804-1-ND - Cut Tape (CT)
296-36804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54060ADRCR
Description
IC REG BCK SPLIT RAIL ADJ 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54060ADRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
58V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.12.81300kr.128.13
25kr.11.71640kr.292.91
100kr.10.50920kr.1,050.92
250kr.9.93376kr.2,483.44
500kr.9.70984kr.4,854.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.94891kr.26,846.73
6.000kr.8.77642kr.52,658.52
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500