
TPS54060DRCR | |
|---|---|
DigiKey Part Number | 296-50552-2-ND - Tape & Reel (TR) 296-50552-1-ND - Cut Tape (CT) 296-50552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060DRCR |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.12.43900 | kr.124.39 |
| 25 | kr.11.37400 | kr.284.35 |
| 100 | kr.10.20300 | kr.1,020.30 |
| 250 | kr.9.64440 | kr.2,411.10 |
| 500 | kr.9.30776 | kr.4,653.88 |
| 1.000 | kr.9.03063 | kr.9,030.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.68827 | kr.26,064.81 |
| 6.000 | kr.8.52079 | kr.51,124.74 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |



