
TPS53661RSBT | |
|---|---|
DigiKey Part Number | 296-37971-2-ND - Tape & Reel (TR) 296-37971-1-ND - Cut Tape (CT) 296-37971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53661RSBT |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.5V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.51000 | kr.89.51 |
| 10 | kr.70.61400 | kr.706.14 |
| 25 | kr.65.89200 | kr.1,647.30 |
| 100 | kr.60.69860 | kr.6,069.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.58.22312 | kr.14,555.78 |
| 500 | kr.56.73086 | kr.28,365.43 |
| 750 | kr.55.98387 | kr.41,987.90 |
| Unit Price without VAT: | kr.89.51000 |
|---|---|
| Unit Price with VAT: | kr.111.88750 |

