D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53661RSBR

DigiKey Part Number
296-TPS53661RSBRTR-ND - Tape & Reel (TR)
296-TPS53661RSBRCT-ND - Cut Tape (CT)
296-TPS53661RSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53661RSBR
Description
IC REG CTRLR INTEL 1OUT 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12, VR12.5
Voltage - Input
4.5V ~ 20V
Number of Outputs
1
Voltage - Output
0.5V ~ 2.5V
Operating Temperature
-10°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.75.87000kr.75.87
10kr.59.49700kr.594.97
25kr.55.41360kr.1,385.34
100kr.50.92300kr.5,092.30
250kr.48.78260kr.12,195.65
500kr.47.49236kr.23,746.18
1.000kr.46.43077kr.46,430.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.45.11948kr.135,358.44
Manufacturers Standard Package
Unit Price without VAT:kr.75.87000
Unit Price with VAT:kr.94.83750

Other Suppliers on DigiKey

228.000In Stock
Ships from Rochester Electronics, LLC