
TPS53647RTAT | |
|---|---|
DigiKey Part Number | 296-42281-2-ND - Tape & Reel (TR) 296-42281-1-ND - Cut Tape (CT) 296-42281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53647RTAT |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53647RTAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 1 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.62000 | kr.47.62 |
| 10 | kr.36.78700 | kr.367.87 |
| 25 | kr.34.07600 | kr.851.90 |
| 100 | kr.31.09760 | kr.3,109.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.29.67756 | kr.7,419.39 |
| 500 | kr.28.82188 | kr.14,410.94 |
| 750 | kr.28.39339 | kr.21,295.04 |
| 1.250 | kr.27.91849 | kr.34,898.11 |
| 1.750 | kr.27.64116 | kr.48,372.03 |
| Unit Price without VAT: | kr.47.62000 |
|---|---|
| Unit Price with VAT: | kr.59.52500 |











