
TPS53319DQPR | |
|---|---|
DigiKey Part Number | 296-39409-2-ND - Tape & Reel (TR) 296-39409-1-ND - Cut Tape (CT) 296-39409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53319DQPR |
Description | IC REG BUCK ADJ 14A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53319DQPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.81000 | kr.46.81 |
| 10 | kr.36.12400 | kr.361.24 |
| 25 | kr.33.45160 | kr.836.29 |
| 100 | kr.30.51740 | kr.3,051.74 |
| 250 | kr.29.11888 | kr.7,279.72 |
| 500 | kr.28.27566 | kr.14,137.83 |
| 1.000 | kr.27.58168 | kr.27,581.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.65474 | kr.69,136.85 |
| Unit Price without VAT: | kr.46.81000 |
|---|---|
| Unit Price with VAT: | kr.58.51250 |












